EMERSON ? ASCO Solenoid Valve SCE210D402.115/50, 2 port(s) , NC, 115 V, 1/2in

Subtotal (1 unit)*

£193.18

(exc. VAT)

£231.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£193.18

*price indicative

RS Stock No.:
432-336
Mfr. Part No.:
SCE210D402.115/50
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

115 V

Number of Ports

2

Connection Size

1/2in

Connection

G 1/2

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Oil, Water

Type

Solenoid

Orifice Diameter

16mm

Series

210

Body Material

Brass

Maximum Working Pressure

16 bar

Operating Temperature Range

-20 → +85 °C

Servo Assist

No

Thread Standard or Connection Type

G

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Flow Factor Kv

57L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco Solenoid Valve is engineered for optimal performance and reliability in fluid control applications. Built with a hung diaphragm and pilot-operated mechanism, this valve is suitable for a diverse array of fluids, including air, water, and oil. Its robust design ensures that it can handle varying pressure conditions while providing consistent operation without a minimum pressure requirement. With a temperature range from -20°C to +85°C, this valve stands ready for challenging environments. Incorporating materials such as brass and stainless steel, it assures durability and compatibility with sealing materials. The solenoid valve also meets rigorous EU directives, affirming its compliance for safety and reliability in industrial settings.

Allows for efficient fluid control across various applications
Constructed to withstand a broad temperature range for versatile use
Meets essential EU directives ensuring compliance for safety
Durable manufacturing using brass and stainless steel materials
Designed without a minimum pressure requirement for added convenience
Electrical safety is upheld with compliance to IEC 335 standards
Offers rugged protection with moulded IP65 electrical enclosure
Connector options allow for easy integration into existing systems

Related links