EMERSON ? ASCO Solenoid Valve SCG238A046.115/50, 2 port(s) , NC, 115 V, 1/2in

Subtotal (1 unit)*

£127.46

(exc. VAT)

£152.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£127.46

*price indicative

RS Stock No.:
432-412
Mfr. Part No.:
SCG238A046.115/50
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

115 V

Number of Ports

2

Connection Size

1/2in

Connection

G 1/2

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Water

Type

Solenoid

Orifice Diameter

12.5mm

Series

238

Body Material

Brass

Maximum Working Pressure

10 bar

Operating Temperature Range

-20 → +50 °C

Servo Assist

No

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Thread Standard or Connection Type

G

Flow Factor Kv

35L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco solenoid valve series 238 is designed for precision control in a variety of fluid applications, ensuring both efficiency and reliability. This two-way shut-off valve effectively manages the flow of cold and hot water while significantly reducing the risk of water hammer. Its innovative design includes a self-cleaning mechanism for optimal performance, making it an ideal choice for demanding environments. Built to comply with all relevant EU directives, this valve features robust construction materials that ensure longevity and resistance to wear. The ambient temperature range and differential pressure capabilities further enhance its versatility across numerous industrial settings.

Two-way design delivers reliable shut-off functionality
Innovative self-cleaning feature minimises maintenance needs
Constructed with high-quality materials for durability
Compliant with EU directives for assured safety
Versatile installation options across varied applications
Robust electrical characteristics enhance operational efficiency
Multiple voltage options available for flexibility in deployment

Related links