EMERSON ? ASCO Solenoid Valve SCE210C494.230/50, 2 port(s) , NC, 230 V, 1/2in
- RS Stock No.:
- 432-323
- Mfr. Part No.:
- SCE210C494.230/50
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£219.06
(exc. VAT)
£262.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £219.06 |
*price indicative
- RS Stock No.:
- 432-323
- Mfr. Part No.:
- SCE210C494.230/50
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 230 V | |
| Number of Ports | 2 | |
| Connection Size | 1/2in | |
| Connection | G 1/2 | |
| Operation | Pilot | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas, Oil, Water | |
| Type | Solenoid | |
| Orifice Diameter | 16mm | |
| Series | 210 | |
| Body Material | Brass | |
| Maximum Working Pressure | 16 bar | |
| Operating Temperature Range | -20 → +85 °C | |
| Servo Assist | No | |
| Maximum Operating Temperature | +85°C | |
| Thread Standard or Connection Type | G | |
| Minimum Operating Temperature | -20°C | |
| Flow Factor Kv | 57L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 230 V | ||
Number of Ports 2 | ||
Connection Size 1/2in | ||
Connection G 1/2 | ||
Operation Pilot | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 16mm | ||
Series 210 | ||
Body Material Brass | ||
Maximum Working Pressure 16 bar | ||
Operating Temperature Range -20 → +85 °C | ||
Servo Assist No | ||
Maximum Operating Temperature +85°C | ||
Thread Standard or Connection Type G | ||
Minimum Operating Temperature -20°C | ||
Flow Factor Kv 57L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Asco solenoid valve is engineered to deliver exceptional reliability and performance within a multitude of applications, from air and inert gases to various fluids. Designed for pilot-operated control, this valve features a hung diaphragm mechanism that ensures consistent operation even under varying pressure conditions. Its robust construction, made possible by high-quality materials such as stainless steel and brass, guarantees durability and long service life, making it an ideal choice for demanding environments.
Pilot operated, ensuring precise control
Designed with a hung diaphragm for reliable sealing
Suitable for a range of fluids, enhancing versatility
Constructed from durable materials for long-lasting performance
Complies with EU directives for operational safety
Offers low response times for efficient operation
Minimal maintenance requirements support easy reliability
Can be mounted in any orientation for installation convenience
Designed with a hung diaphragm for reliable sealing
Suitable for a range of fluids, enhancing versatility
Constructed from durable materials for long-lasting performance
Complies with EU directives for operational safety
Offers low response times for efficient operation
Minimal maintenance requirements support easy reliability
Can be mounted in any orientation for installation convenience
Related links
- EMERSON ? ASCO Solenoid Valve SCE210D402.230/50 NC 1/2in
- EMERSON ? ASCO Solenoid Valve SCE222E002LT.230/50 NC 1/2in
- EMERSON – ASCO Solenoid Valve SCE238C002 230/50 NC 1/2in
- EMERSON ? ASCO Solenoid Valve SCE210C494.24/50 NC 1/2in
- EMERSON ? ASCO Solenoid Valve SCE210D402.115/50 NC 1/2in
- EMERSON ? ASCO Solenoid Valve SCE210C494.48/50 NC 1/2in
- EMERSON ? ASCO Solenoid Valve SCE210D402.48/50 NC 1/2in
- EMERSON ? ASCO Solenoid Valve SCE210C494.115/50 NC 1/2in