EMERSON ? ASCO Solenoid Valve SCE210D402.230/50, 2 port(s) , NC, 230 V, 1/2in

Subtotal (1 unit)*

£193.18

(exc. VAT)

£231.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£193.18

*price indicative

RS Stock No.:
432-338
Mfr. Part No.:
SCE210D402.230/50
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

230 V

Number of Ports

2

Connection Size

1/2in

Connection

G 1/2

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Oil, Water

Type

Solenoid

Orifice Diameter

16mm

Series

210

Body Material

Brass

Maximum Working Pressure

16 bar

Operating Temperature Range

-20 → +85 °C

Servo Assist

No

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Thread Standard or Connection Type

G

Flow Factor Kv

57L/min

RoHS Status: Exempt

COO (Country of Origin):
PL
The Asco Solenoid Valve is a fine example of high-quality engineering designed for reliable control of various fluids. This particular model incorporates a pilot-operated, hung diaphragm mechanism to ensure seamless operation across a range of applications. Its versatile design supports a variety of media, including air, water, and oils while maintaining stringent compliance with relevant EU directives. With a robust body construction and the option to select different seal materials, this valve is built to withstand challenging operating conditions while providing optimum performance. The inclusion of multiple installation options adds to its adaptability in various settings. The user-friendly specifications empower operators to integrate this solenoid valve effortlessly into their systems, making it a reliable choice for numerous industrial applications.

Two-way shut-off valve offering efficient flow control
Designed for compatibility with various fluids and gases
Eliminates the need for a minimum operating pressure
Suits both group 1 and 2 fluids as per the Pressure Equipment Directive
Electrical enclosure protection rated at IP65 for enhanced durability
Offers standard coil insulation classes of F or H
Multiple voltage options ensure flexibility for various installations
Mounting position is versatile, accommodating various setups
Available with numerous diaphragm and seal material options for customisation
Integrated safety features comply with IEC electrical safety standards

Related links