EMERSON ? ASCO Solenoid Valve SCXE238D004.24/DC.17777, 2 port(s) , NC, 24 V, 1/4in
- RS Stock No.:
- 432-282
- Mfr. Part No.:
- SCXE238D004.24/DC.17777
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£162.35
(exc. VAT)
£194.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £162.35 |
*price indicative
- RS Stock No.:
- 432-282
- Mfr. Part No.:
- SCXE238D004.24/DC.17777
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 24 V | |
| Number of Ports | 2 | |
| Connection Size | 1/4in | |
| Connection | G 1/4 | |
| Operation | Pilot | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas, Water | |
| Type | Solenoid | |
| Orifice Diameter | 20mm | |
| Series | 238 | |
| Body Material | Brass | |
| Maximum Working Pressure | 10 bar | |
| Operating Temperature Range | -10 → +60 °C | |
| Servo Assist | No | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +60°C | |
| Thread Standard or Connection Type | G | |
| Flow Factor Kv | 110L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 24 V | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection G 1/4 | ||
Operation Pilot | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Water | ||
Type Solenoid | ||
Orifice Diameter 20mm | ||
Series 238 | ||
Body Material Brass | ||
Maximum Working Pressure 10 bar | ||
Operating Temperature Range -10 → +60 °C | ||
Servo Assist No | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +60°C | ||
Thread Standard or Connection Type G | ||
Flow Factor Kv 110L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco solenoid valve represents a pinnacle of engineering within the 238 series, designed to streamline the control of water, air, and inert gases. With a pilot-operated mechanism and a robust floating diaphragm, this valve excels in conditions where reliability and efficiency are paramount. Crafted to meet regulatory standards, it operates effectively within an ambient temperature range of -10°C to +60°C, making it suitable for a variety of applications. The durable materials ensure longevity, and its interchangeable magnetic heads cater to both AC and DC applications, thus expanding operational versatility. The solenoid valve is an ideal choice for clients seeking dependable componentry for their fluid control systems, seamlessly blending performance and practicality in a compact design.
Minimum operating pressure differential ensures efficiency in operation
Designed for compatibility with a variety of fluids and gases
Interchangeable magnetic heads streamline maintenance and upgrades
Ambient temperature resilience allows for flexible installation environments
Constructed from high-quality materials that enhance durability and performance
Electrical safety features align with international standards to ensure safe operations
Compact design facilitates easy integration into existing systems
Sealing materials are tailored for optimal chemical compatibility
Designed for compatibility with a variety of fluids and gases
Interchangeable magnetic heads streamline maintenance and upgrades
Ambient temperature resilience allows for flexible installation environments
Constructed from high-quality materials that enhance durability and performance
Electrical safety features align with international standards to ensure safe operations
Compact design facilitates easy integration into existing systems
Sealing materials are tailored for optimal chemical compatibility
Related links
- EMERSON ? ASCO Solenoid Valve SCXE238D002.24/DC.17777 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCXE238D002MO.24/DC.17777 NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K108S0N00H1 NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K208S1N01H1 NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K022S1N00FL NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K212S1N00FL NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K022S0V00H1 NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K020S1N00H1 NC 1/4in