EMERSON – ASCO Solenoid Valve SCXE238D002.24/DC.17777, 2 Port, NC G1-1/2 in, 24 V, G1-1/2

Subtotal (1 unit)*

£111.74

(exc. VAT)

£134.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£111.74

*price indicative

RS Stock No.:
432-588
Mfr. Part No.:
SCXE238D002.24/DC.17777
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Product Type

Solenoid Valve

Supply Voltage

24 V

Number of Ports

2

Inlet Port Size

G1-1/2 in

Outlet Port Size

G1-1/2

Default Valve Position

NC

Outlet Connection Type

Threaded

Inlet Connection Type

Threaded

Inlet Thread Standard

ISO 228/1 and ISO 7/1

Orifice Diameter

12mm

Inlet Port Gender

Female

Body Material

Brass

Application

Air, Inert Gas, Water

Series

238

Outlet Thread Standard

ISO 228/1 and ISO 7/1

Outlet Port Gender

Female

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

EN 60529, ISO 228/1, DIN 43650, ATEX Directive 2014/34/EU, ISO 7/1, ISO 4400 / EN 175301-803, IEC 335, form A

Servo Assist

No

Hazardous Area Certification

ATEX Directive 2014/34/EU

Maximum Closing Time

2000ms

Maximum Opening Time

1500ms

Flow Factor Kv

40L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco solenoid valve is designed to excel in controlling fluid flow in various applications, ensuring reliability and performance. With its pilot-operated mechanism, it offers exceptional control for fluids like water, air, and inert gases, making it indispensable for both industrial and commercial settings. Exceptional build quality includes stainless steel and brass components, guaranteeing longevity in demanding environments. The valve operates efficiently across a temperature range of -10°C to +60°C, and the advanced engineering allows for easy interchangeability of magnetic heads for added flexibility. Whether you need automatic control or a reliable solution for multiple gas and liquid applications, this solenoid valve stands out with its powerful performance and adherence to all relevant EU directives.

Interchangeable magnetic heads simplify maintenance and upgrades

Ensures reliable operation with minimum pressure differential requirements

Constructed with high-quality materials for durability and resistance to corrosion

Designed to operate efficiently in a wide ambient temperature range

Offers both normally closed and normally open configurations for versatile applications

Electrical enclosure protection ensures reliable operation in various environments

Complies with international safety standards, ensuring peace of mind

Related links