EMERSON – ASCO Solenoid Valve SCXE238D002.24/DC.20616, 2 Port, NC G1-1/2 in, 24 V, G1-1/2
- RS Stock No.:
- 432-597
- Mfr. Part No.:
- SCXE238D002.24/DC.20616
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£4,087.37
(exc. VAT)
£4,904.84
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 26 May 2026
Units | Per unit |
|---|---|
| 1 + | £4,087.37 |
*price indicative
- RS Stock No.:
- 432-597
- Mfr. Part No.:
- SCXE238D002.24/DC.20616
- Brand:
- EMERSON ? ASCO
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Product Type | Solenoid Valve | |
| Supply Voltage | 24 V | |
| Number of Ports | 2 | |
| Inlet Port Size | G1-1/2 in | |
| Outlet Port Size | G1-1/2 | |
| Default Valve Position | NC | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Orifice Diameter | 12mm | |
| Body Material | Brass | |
| Application | Air, Inert Gas, Water | |
| Inlet Port Gender | Female | |
| Series | 238 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 10 bar | |
| Outlet Thread Standard | ISO 228/1 and ISO 7/1 | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Servo Assist | No | |
| Standards/Approvals | ATEX Directive 2014/34/EU, ISO 4400 / EN 175301-803, IEC 335, ISO 228/1, DIN 43650, ISO 7/1, EN 60529, form A | |
| Hazardous Area Certification | ATEX Directive 2014/34/EU | |
| Maximum Closing Time | 2000ms | |
| Maximum Opening Time | 1500ms | |
| Flow Factor Kv | 40L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Product Type Solenoid Valve | ||
Supply Voltage 24 V | ||
Number of Ports 2 | ||
Inlet Port Size G1-1/2 in | ||
Outlet Port Size G1-1/2 | ||
Default Valve Position NC | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Orifice Diameter 12mm | ||
Body Material Brass | ||
Application Air, Inert Gas, Water | ||
Inlet Port Gender Female | ||
Series 238 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 10 bar | ||
Outlet Thread Standard ISO 228/1 and ISO 7/1 | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Servo Assist No | ||
Standards/Approvals ATEX Directive 2014/34/EU, ISO 4400 / EN 175301-803, IEC 335, ISO 228/1, DIN 43650, ISO 7/1, EN 60529, form A | ||
Hazardous Area Certification ATEX Directive 2014/34/EU | ||
Maximum Closing Time 2000ms | ||
Maximum Opening Time 1500ms | ||
Flow Factor Kv 40L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- EMERSON – ASCO Solenoid Valve SCXE238D002.24/DC.17777 NC G1-1/2 in G1-1/2
- EMERSON – ASCO Solenoid Valve SCXE238D002.24/DC.22148 NC G1-1/2 in G1-1/2
- EMERSON – ASCO Solenoid Valve SCXE238D002.24/50-60.17777 NC G1-1/2 in G1-1/2
- EMERSON – ASCO Solenoid Valve SCE238D008.230/50 NC G1-1/2 in G1-1/2
- EMERSON – ASCO Solenoid Valve SCE238D002.12/DC NC G1-1/2 in G1-1/2
- EMERSON – ASCO Solenoid Valve SCE238D003.115/50 NC G1-1/2 in G1-1/2
- EMERSON – ASCO Solenoid Valve SCG238E017.230/50 NC G1-1/2 in G1-1/2
- EMERSON – ASCO Solenoid Valve SCXE238D007.230/50.22148 NC G1-1/2 in G1-1/2
