EMERSON – ASCO Solenoid Valve SCXE238D002MO.24/DC.17777, 2 Port, NC G1-1/2 in, 24 V, G1-1/2

Subtotal (1 unit)*

£129.31

(exc. VAT)

£155.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£129.31

*price indicative

RS Stock No.:
432-598
Mfr. Part No.:
SCXE238D002MO.24/DC.17777
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

24 V

Product Type

Solenoid Valve

Number of Ports

2

Inlet Port Size

G1-1/2 in

Default Valve Position

NC

Outlet Port Size

G1-1/2

Outlet Connection Type

Threaded

Inlet Connection Type

Threaded

Orifice Diameter

12mm

Application

Inert Gas, Air, Water

Inlet Port Gender

Female

Series

238

Body Material

Brass

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-10°C

Outlet Port Gender

Female

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 228/1, ISO 4400 / EN 175301-803, IEC 335, DIN 43650, EN 60529, form A, ATEX Directive 2014/34/EU, ISO 7/1

Servo Assist

No

Hazardous Area Certification

ATEX Directive 2014/34/EU

Maximum Opening Time

1500ms

Flow Factor Kv

40L/min

Maximum Closing Time

2000ms

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco solenoid valve series epitomises reliability and precision for controlling water, air, and inert gases. Designed with a pilot-operated mechanism, it ensures optimal performance across a range of applications while meeting stringent EU directives. Engineered with a built-in pilot and a floating diaphragm, it operates seamlessly, even at lower pressures. The versatile design allows for its interchangeability between AC and DC magnetic heads, making it a preferred choice for various industrial applications. Additionally, it features robust materials that ensure extended durability and compatibility with multiple sectors, promising an efficient solution for fluid control without compromising on effectiveness.

Engineered to handle diverse fluids, ensuring compatibility with sealing materials

Constructed with brass and stainless steel for enhanced durability

Offers quick response times for both opening and closing operations

Designed for installation in any orientation without compromising on functionality

Protects internal components with a moulded IP65 electrical enclosure

Allows for easy maintenance with included instructions

Can be equipped with optional materials for specific service requirements

Related links