EMERSON ? ASCO Solenoid Valve G356C152S1V01F1, 3 port(s) , NC, 24 V, 1/4in
- RS Stock No.:
- 432-125
- Mfr. Part No.:
- G356C152S1V01F1
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£41.34
(exc. VAT)
£49.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.34 |
*price indicative
- RS Stock No.:
- 432-125
- Mfr. Part No.:
- G356C152S1V01F1
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 24 V | |
| Number of Ports | 3 | |
| Connection Size | 1/4in | |
| Connection | G 1/4 | |
| Operation | Direct | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas, Oil, Water | |
| Type | Solenoid | |
| Orifice Diameter | 2.4mm | |
| Series | 356 | |
| Body Material | Brass | |
| Maximum Working Pressure | 4 bar | |
| Operating Temperature Range | -10 → +60 °C | |
| Servo Assist | No | |
| Thread Standard or Connection Type | G | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +60°C | |
| Flow Factor Kv | 2.17L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 24 V | ||
Number of Ports 3 | ||
Connection Size 1/4in | ||
Connection G 1/4 | ||
Operation Direct | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 2.4mm | ||
Series 356 | ||
Body Material Brass | ||
Maximum Working Pressure 4 bar | ||
Operating Temperature Range -10 → +60 °C | ||
Servo Assist No | ||
Thread Standard or Connection Type G | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +60°C | ||
Flow Factor Kv 2.17L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Asco solenoid valve stands out in the realm of control systems with its innovative three-way design, capable of both normally closed and normally open operations. Engineered for precise control, this valve meets the needs of various applications, from fluid handling to automation in industrial environments. The valve features a robust construction, designed to withstand a differential pressure of up to 3 bar, and operates efficiently across a wide ambient temperature range. Its compact form and lightweight design facilitate easy installation in space-restricted areas, while its reliability ensures consistent performance and longevity. With certifications such as UL429 and EN 60335, this valve is an ideal solution for applications requiring rigorous safety and quality standards.
Equipped with quick disassembly for effortless maintenance
Utilises a standard disc seal compatible with various fluids
Compact design ensures seamless integration into existing systems
Wide range of operating temperature capabilities enhances versatility
Mechanical operator allows for manual control as required
Designed to comply with relevant EU directives for safety and performance
Suitable for applications in both pneumatic and fluid control systems
Utilises a standard disc seal compatible with various fluids
Compact design ensures seamless integration into existing systems
Wide range of operating temperature capabilities enhances versatility
Mechanical operator allows for manual control as required
Designed to comply with relevant EU directives for safety and performance
Suitable for applications in both pneumatic and fluid control systems
Related links
- EMERSON ? ASCO Solenoid Valve G356C134S0V01FQ NC 1/4in
- EMERSON ? ASCO Solenoid Valve G356C134S1V01FQ NC 1/4in
- EMERSON ? ASCO Solenoid Valve G356C160S1V01F1 NC 1/4in
- EMERSON ? ASCO Solenoid Valve G356C149S1V01F1 NC 1/4in
- EMERSON ? ASCO Solenoid Valve G356C149S0V01F1 NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K023S1N00H1 NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K020S1N00H1 NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K108S0N00H1 NC 1/4in