EMERSON ? ASCO Solenoid Valve G356C134S0V01FQ, 3 port(s) , NC, 24 V, 1/4in

Subtotal (1 unit)*

£38.87

(exc. VAT)

£46.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£38.87

*price indicative

RS Stock No.:
432-433
Mfr. Part No.:
G356C134S0V01FQ
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

24 V

Number of Ports

3

Connection Size

1/4in

Connection

G 1/4

Operation

Direct

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Oil, Water

Type

Solenoid

Orifice Diameter

1.2mm

Series

356

Body Material

Brass

Maximum Working Pressure

15 bar

Operating Temperature Range

-10 → +60 °C

Servo Assist

No

Maximum Operating Temperature

+60°C

Thread Standard or Connection Type

G

Minimum Operating Temperature

-10°C

Flow Factor Kv

0.83L/min

RoHS Status: Exempt

COO (Country of Origin):
IT
The Asco solenoid valve series is designed for versatility and efficiency, catering to various industrial applications. Engineered with precision, this model offers a robust solution for controlling the flow of fluids, ensuring reliability and optimal performance. With a compact design, it allows for easy installation in restricted spaces while maintaining an exceptional operational range. This product boasts certifications that affirm its safety and compatibility with different fluids, making it an excellent choice for demanding environments. Its user-friendly features, including interchangeable solenoids, further enhance its appeal for professionals seeking dependable performance.

Wide range of flow and pressure ratings
Quick disassembly for maintenance without the need for special tools
Standard disc seal materials ensure compatibility with numerous fluids
Lightweight design facilitates effortless handling and installation
Electrical enclosure protection ensures safety in harsh conditions
Equipped with a manual operator for easy installation adjustments
Complies with significant regulatory standards for added reliability
Differential pressure capabilities cater to diverse application needs

Related links