EMERSON ? ASCO Solenoid Valve G356C149S1V01F1, 3 port(s) , NC, 24 V, 1/4in

Subtotal (1 unit)*

£41.34

(exc. VAT)

£49.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£41.34

*price indicative

RS Stock No.:
432-122
Mfr. Part No.:
G356C149S1V01F1
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

24 V

Number of Ports

3

Connection Size

1/4in

Connection

G 1/4

Operation

Direct

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Oil, Water

Type

Solenoid

Orifice Diameter

1.2mm

Series

356

Body Material

Brass

Maximum Working Pressure

15 bar

Operating Temperature Range

-10 → +60 °C

Servo Assist

No

Thread Standard or Connection Type

G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Flow Factor Kv

0.83L/min

RoHS Status: Exempt

COO (Country of Origin):
IT
The Asco solenoid valve series 356 is designed to meet stringent industry standards while providing reliable performance in demanding applications. Expertly engineered, this valve operates smoothly across various fluid types, including air, water, and oil, making it a versatile choice for numerous sectors. Its compact form factor ensures space-saving installation, while the durable construction guarantees longevity even in challenging environments. The solenoid valve's exceptional response time enhances operational efficiency, ensuring that processes are executed swiftly and effectively. Furthermore, the UL429 and EN 60335 certifications certify this valve’s trustworthiness and safety, making it a go-to solution for professionals seeking reliability and performance in their systems.

Compact design for easy installation in confined spaces
Compatibility with a range of fluids enhances application versatility
Durable construction ensures long-lasting performance in various environments
Quick response time improves overall system efficiency
Safety certifications provide peace of mind for end-users
User-friendly manual operator for effortless operation
Wide range of electrical specifications available to suit diverse needs

Related links