EMERSON ? ASCO Solenoid Valve G356C149S0V01F1, 3 port(s) , NC, 24 V, 1/4in
- RS Stock No.:
- 432-121
- Mfr. Part No.:
- G356C149S0V01F1
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£38.87
(exc. VAT)
£46.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 5 unit(s) shipping from 08 December 2025
- Plus 4 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.87 |
*price indicative
- RS Stock No.:
- 432-121
- Mfr. Part No.:
- G356C149S0V01F1
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 24 V | |
| Number of Ports | 3 | |
| Connection Size | 1/4in | |
| Connection | G 1/4 | |
| Operation | Direct | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas, Oil, Water | |
| Type | Solenoid | |
| Orifice Diameter | 1.2mm | |
| Series | 356 | |
| Body Material | Brass | |
| Maximum Working Pressure | 15 bar | |
| Operating Temperature Range | -10 → +60 °C | |
| Servo Assist | No | |
| Maximum Operating Temperature | +60°C | |
| Thread Standard or Connection Type | G | |
| Minimum Operating Temperature | -10°C | |
| Flow Factor Kv | 0.83L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 24 V | ||
Number of Ports 3 | ||
Connection Size 1/4in | ||
Connection G 1/4 | ||
Operation Direct | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 1.2mm | ||
Series 356 | ||
Body Material Brass | ||
Maximum Working Pressure 15 bar | ||
Operating Temperature Range -10 → +60 °C | ||
Servo Assist No | ||
Maximum Operating Temperature +60°C | ||
Thread Standard or Connection Type G | ||
Minimum Operating Temperature -10°C | ||
Flow Factor Kv 0.83L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Asco solenoid valve is designed to cater to various fluid control applications with utmost efficiency. Featuring a robust construction, it ensures reliable operation in demanding environments and enhances the overall performance of your systems. The compact design allows for easy installation in tight spaces, while its durable materials provide exceptional resistance to corrosion and wear. Optimal for switching air, water, and oil, this solenoid valve guarantees precision and reliability. Moreover, certification marks affirm its compliance with industry standards, ensuring you receive a product that meets high safety and quality requirements. This product is an ideal choice for both new installations and replacements, paving the way for improved equipment longevity and functionality.
Durable stainless steel body for longevity and corrosion resistance
Compact design optimises space while maintaining excellent performance
Quick disassembly of core tube makes maintenance efficient and straightforward
Offers standard disc seal compatible with various fluids and temperatures
Designed for seamless AC/DC interchangeability without disassembly
UL429 and EN 60335 certified, ensuring adherence to international safety standards
NSF and EC certified for food-grade applications, ideal for sensitive environments
Flexible installation options support any mounting position
Compact design optimises space while maintaining excellent performance
Quick disassembly of core tube makes maintenance efficient and straightforward
Offers standard disc seal compatible with various fluids and temperatures
Designed for seamless AC/DC interchangeability without disassembly
UL429 and EN 60335 certified, ensuring adherence to international safety standards
NSF and EC certified for food-grade applications, ideal for sensitive environments
Flexible installation options support any mounting position
Related links
- EMERSON ? ASCO Solenoid Valve G356C134S1V01FQ NC 1/4in
- EMERSON ? ASCO Solenoid Valve G356C160S1V01F1 NC 1/4in
- EMERSON ? ASCO Solenoid Valve G356C152S1V01F1 NC 1/4in
- EMERSON ? ASCO Solenoid Valve G356C134S0V01FQ NC 1/4in
- EMERSON ? ASCO Solenoid Valve G356C149S1V01F1 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D004MO.24/DC NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D009MO.24/DC NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K208S1N01H1 NC 1/4in