SMC Solenoid Valve VX222AZ3AA, 2 port(s) , NC, 1/4in
- RS Stock No.:
- 425-817
- Mfr. Part No.:
- VX222AZ3AA
- Brand:
- SMC
Subtotal (1 unit)*
£38.92
(exc. VAT)
£46.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.92 |
*price indicative
- RS Stock No.:
- 425-817
- Mfr. Part No.:
- VX222AZ3AA
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Ports | 2 | |
| Connection Size | 1/4in | |
| Connection | 1/4 in Rc | |
| Operation | Direct | |
| Default Valve Position | NC | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection 1/4 in Rc | ||
Operation Direct | ||
Default Valve Position NC | ||
- COO (Country of Origin):
- JP
The SMC VX2 0 is a direct operated 2/2 solenoid valve designed for air applications. It offers an improved lifespan, reduced hum, and low power consumption for efficient operation.
Improved OFF response
Low noise construction
Low noise construction
Related links
- SMC Solenoid Valve VNB104B-F8A NC, 1/4in
- SMC Solenoid Valve VX220AZ3AA NC, 1/4in
- SMC Solenoid Valve VXA2240-02F-1 NC, 1/4in
- EMERSON ? ASCO Solenoid Valve E262K090S0N00DW NC, 1/4in
- EMERSON ? ASCO Solenoid Valve E262K232S0N01YW NC, 1/4in
- RS PRO Solenoid Valve NC, 1/4in
- EMERSON ? ASCO Solenoid Valve E262K020S0N00DW NC, 1/4in
- EMERSON ? ASCO Solenoid Valve E262K022S0N00AW NC, 1/4in
