SMC Solenoid Valve VX220AZ3AA, 2 port(s) , NC, 1/4in

Subtotal (1 unit)*

£27.10

(exc. VAT)

£32.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£27.10

*price indicative

RS Stock No.:
425-814
Mfr. Part No.:
VX220AZ3AA
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Number of Ports

2

Connection Size

1/4in

Connection

1/4 in Rc

Operation

Direct

Default Valve Position

NC

COO (Country of Origin):
JP
The SMC Solenoid Valve is designed for precision and efficiency in various pneumatic applications. Offering outstanding reliability, it is adept at maintaining optimal performance even in demanding conditions. Its compact design allows for effortless integration into existing setups, while its robust construction ensures longevity. With this product, engineers can expect reduced downtime and superior functionality. The innovative technology employed enhances operational capacity, making it an invaluable addition to both commercial and industrial setups. Versatile in application, it serves industries ranging from automotive to manufacturing, facilitating streamlined processes without compromise.

Compact footprint for easy installation in limited spaces
Durable materials extend the lifespan of the device
Optimised for energy efficiency to reduce operational costs
Advanced design features promote consistent performance
Suitable for a wide range of pneumatic applications
User-friendly interface simplifies operation and maintenance
Outstanding adaptability to various environmental conditions

Related links