SMC Solenoid Valve VXA3244H-02F-B, 3 port(s) , Normally Closed, 1/4in
- RS Stock No.:
- 425-567
- Mfr. Part No.:
- VXA3244H-02F-B
- Brand:
- SMC
Subtotal (1 unit)*
£156.79
(exc. VAT)
£188.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £156.79 |
*price indicative
- RS Stock No.:
- 425-567
- Mfr. Part No.:
- VXA3244H-02F-B
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Ports | 3 | |
| Connection Size | 1/4in | |
| Connection | G 1/4 | |
| Operation | Direct | |
| Default Valve Position | Normally Closed | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Ports 3 | ||
Connection Size 1/4in | ||
Connection G 1/4 | ||
Operation Direct | ||
Default Valve Position Normally Closed | ||
- COO (Country of Origin):
- JP
The SMC Direct Air Operated Media Valve is engineered to handle a broad range of fluids. It offers two manifold options: a common SUP style and an individual SUP style, which is tailored for vacuum applications. The individual ported manifold design simplifies maintenance, allowing valves to be easily replaced without altering the existing piping, which helps minimize downtime and ensures efficient operation.
Compatible with a wide variety of fluids
Maximum system pressure is 1.0
Maximum system pressure is 1.0
Related links
- EMERSON ? ASCO Solenoid Valve E262K232S1N00F8 Normally Closed 1/4in
- SMC Solenoid Valve VXA2230-02F-1 Normally Closed, 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D003.230/50-60 Normally Closed 1/4in
- EMERSON ? ASCO Solenoid Valve E262K232S1N00H1 Normally Closed 1/4in
- EMERSON ? ASCO Solenoid Valve 18900002.48/DC Normally Closed G 3/4in
- EMERSON ? ASCO Solenoid Valve 18900001.115/50-60 Normally Closed G 3/4in
- EMERSON ? ASCO Solenoid Valve 18900002.48/50-60 Normally Closed G 3/4in
- EMERSON ? ASCO Solenoid Valve 18900002.24/DC Normally Closed G 3/4in
