SMC Solenoid Valve VXA2230-02F-1, 2 port(s) , Normally Closed, 1/4in

Subtotal (1 unit)*

£43.44

(exc. VAT)

£52.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£43.44

*price indicative

RS Stock No.:
425-562
Mfr. Part No.:
VXA2230-02F-1
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Number of Ports

2

Connection Size

1/4in

Connection

1/4 in G

Operation

Direct

Default Valve Position

Normally Closed

COO (Country of Origin):
JP
The SMC Direct air-operated 2-port valve from the VXA21/22 series, designed for efficient fluid control in pneumatic systems. It is versatile and suitable for various industrial applications.

Wide fluid compatibility
Normally closed switching type

Related links