Festo Series VACC 230 V Solenoid Valve Coil
- RS Stock No.:
- 351-703
- Mfr. Part No.:
- VACC-S13-18-K4-3U-NM4ME
- Brand:
- Festo
Subtotal (1 unit)*
£196.47
(exc. VAT)
£235.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £196.47 |
*price indicative
- RS Stock No.:
- 351-703
- Mfr. Part No.:
- VACC-S13-18-K4-3U-NM4ME
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Supply Voltage | 230 V | |
| For Use With | Valves | |
| Series | VACC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Supply Voltage 230 V | ||
For Use With Valves | ||
Series VACC | ||
- COO (Country of Origin):
- BG
The Festo Solenoid Coil stands out with its versatile electric actuation, designed for optimal performance in various applications. Built to endure rigorous environments, it features a sturdy construction with a robust insulation material class H. The product boasts a substantial degree of protection, ensuring reliability and longevity in even the most demanding operating conditions. With a duty cycle of 100% and intelligent design, this solenoid coil effectively accommodates voltage fluctuations, making it a dependable choice for automated solutions. Tailored for safety and efficiency, the solenoid is particularly suited for environments requiring explosion protection, having received notable certifications for gas and dust. An ideal choice for professionals seeking a blend of durability and innovative design, this product encapsulates festo's commitment to quality and precision.
Electric actuation ensures precise control and responsiveness
Optional mounting position offers flexibility during installation
High degree of protection (IP65) safeguards against dust and water ingress
Compliant with RoHS standards affirming environmental responsibility
Terminals accommodate a variety of cable entry thread options for easy connectivity
Optional mounting position offers flexibility during installation
High degree of protection (IP65) safeguards against dust and water ingress
Compliant with RoHS standards affirming environmental responsibility
Terminals accommodate a variety of cable entry thread options for easy connectivity
Related links
- Festo Series VACC 230 V Solenoid Valve Coil
- Festo Series VACC 230 V ac, 230 V dc Solenoid Valve Coil
- Festo Series VACC 24 V Solenoid Valve Coil
- Festo Series VACC 110 V Solenoid Valve Coil
- Festo Series VACC 60 V Solenoid Valve Coil
- Festo Series VACC 24 V ac, 24 V dc Solenoid Valve Coil
- Festo Series VACC 230 V ac Solenoid Valve Coil
- Festo Series VACC 60 V ac, 60 V dc Solenoid Valve Coil

