Festo Series VACC 230 V Solenoid Valve Coil
- RS Stock No.:
- 351-710
- Mfr. Part No.:
- VACC-S18-120-K4-3U-NM4ME
- Brand:
- Festo
Subtotal (1 unit)*
£242.38
(exc. VAT)
£290.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £242.38 |
*price indicative
- RS Stock No.:
- 351-710
- Mfr. Part No.:
- VACC-S18-120-K4-3U-NM4ME
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Supply Voltage | 230 V | |
| Product Type | Solenoid Valve Coil | |
| Series | VACC | |
| Standards/Approvals | EPL Gb (BR), RoHS, INMETRO DNV 19.0135X, EPL Db (BR), VDMA24364 zone III | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Supply Voltage 230 V | ||
Product Type Solenoid Valve Coil | ||
Series VACC | ||
Standards/Approvals EPL Gb (BR), RoHS, INMETRO DNV 19.0135X, EPL Db (BR), VDMA24364 zone III | ||
- COO (Country of Origin):
- BG
The Festo Solenoid Coil in this product line is engineered for optimal performance in electric actuation, suitable for a diverse range of industrial applications. With its robust design, this solenoid coil ensures reliable operation within defined environmental conditions. Its 100% duty cycle makes it ideal for continuous functioning, while the optional mounting position enhances versatility in installation. Incorporating advanced explosion protection certifications, it guarantees user safety in hazardous environments, making it a dependable choice for various industrial needs.
Designed for electrical actuation with exceptional efficiency
Offers flexibility in installation with adjustable mounting positions
Equipped with high level explosion protection for increased safety
Compliant with RoHS standards ensuring environmental responsibility
Features a durable IP66 rating for reliable performance in challenging environments
Facilitates easy wiring with a terminal box and appropriate cable entry
Lightweight construction enhances ease of handling during installation
Related links
- Festo Series VACC 230 V Solenoid Valve Coil
- Festo Series VACC 48 V Solenoid Valve Coil
- Festo Series VACC 24 V Solenoid Valve Coil
- Festo Series VACC 110 V Solenoid Valve Coil
- Festo Series VACC 60 V Solenoid Valve Coil
- Festo Series VACC 230 V ac Solenoid Valve Coil
- Festo Series VACC 230 V ac, 230 V dc Solenoid Valve Coil
- Festo Series VACC 24 V dc Solenoid Valve Coil

