Festo Series VACC 24 V Solenoid Valve Coil
- RS Stock No.:
- 342-684
- Mfr. Part No.:
- VACC-S18-120-K4-1UF-NM4ME
- Brand:
- Festo
Subtotal (1 unit)*
£241.96
(exc. VAT)
£290.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £241.96 |
*price indicative
- RS Stock No.:
- 342-684
- Mfr. Part No.:
- VACC-S18-120-K4-1UF-NM4ME
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Supply Voltage | 24 V | |
| For Use With | Valves | |
| Series | VACC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Supply Voltage 24 V | ||
For Use With Valves | ||
Series VACC | ||
- COO (Country of Origin):
- BG
The Festo Solenoid coil exemplifies precision engineering and reliability, tailored for electric actuation applications. With its robust construction and wide operational parameters, it ensures optimal performance under various conditions. Its true strength lies in its dual voltage compatibility, catering to both AC and DC systems while ensuring a remarkable duty cycle of 100%. Certified for use in potentially hazardous environments, it delivers peace of mind through rigorous explosion protection standards, making it an ideal choice for industries prioritising safety. This solenoid coil not only meets functional demands but also contributes to long term operational efficiency, standing up to the test of time.
Features dual voltage compatibility with 24 V AC and 24 V DC options
Boasts an extensive duty cycle of 100% which ensuring continuous operation
Offers explosion hazard certifications for added safety
Constructed from RoHS compliant materials promoting environmental responsibility
Includes an IP66 rating for robust protection against dust and water ingress
Equipped with a terminal box for easy electrical connections
Boasts an extensive duty cycle of 100% which ensuring continuous operation
Offers explosion hazard certifications for added safety
Constructed from RoHS compliant materials promoting environmental responsibility
Includes an IP66 rating for robust protection against dust and water ingress
Equipped with a terminal box for easy electrical connections
Related links
- Festo Series VACC 24 V Solenoid Valve Coil
- Festo Series VACC 48 V Solenoid Valve Coil
- Festo Series VACC 230 V Solenoid Valve Coil
- Festo Series VACC 60 V Solenoid Valve Coil
- Festo Series VACC 110 V Solenoid Valve Coil
- Festo Series VACC 24 V ac, 24 V dc Solenoid Valve Coil
- Festo Series VACC 24 V dc Solenoid Valve Coil
- Festo Series VACC 24 V ac Solenoid Valve Coil

