Festo Series VACC 48 V Solenoid Valve Coil

Subtotal (1 unit)*

£280.75

(exc. VAT)

£336.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£280.75

*price indicative

RS Stock No.:
343-334
Mfr. Part No.:
VACC-S18-120-K4-7-NM4ME
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Supply Voltage

48 V

For Use With

Valves

Series

VACC

COO (Country of Origin):
BG
The Festo Solenoid coil is engineered for reliability in demanding environments. It offers exceptional operational flexibility, thanks to its electric actuation mechanism and optional mounting positions. This component is distinguished by its robust construction and high-duty cycle capability, supporting a wide range of industrial applications while ensuring compliance with stringent safety standards. With its superior insulation material class and IP66 degree of protection, this solenoid coil is built to withstand harsh conditions, making it an excellent choice for projects requiring durability and precision. Coupled with stringent explosion protection features, this product embodies safety and reliability in one compact unit.

Designed for electric actuation, enhancing operational efficiency
Optional mounting position increases installation versatility
Durable IP66 rated construction ensures protection against dust and moisture
High duty cycle allows for continuous operation without overheating
RoHS compliant materials support environmental sustainability
Built for reliable performance in explosive environments, certified by INMETRO

Related links