Festo Series VACC 24 V Solenoid Valve Coil
- RS Stock No.:
- 351-148
- Mfr. Part No.:
- VACC-S18-35-K4-1UF-NM4ME
- Brand:
- Festo
Subtotal (1 unit)*
£241.96
(exc. VAT)
£290.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £241.96 |
*price indicative
- RS Stock No.:
- 351-148
- Mfr. Part No.:
- VACC-S18-35-K4-1UF-NM4ME
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Supply Voltage | 24 V | |
| For Use With | Valves | |
| Series | VACC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Supply Voltage 24 V | ||
For Use With Valves | ||
Series VACC | ||
- COO (Country of Origin):
- BG
The Festo electric solenoid coil is engineered for exceptional performance across a range of demanding applications. Delivering reliability with a duty cycle of 100%, this component is designed to operate optimally in various mounting positions. Its robust construction, featuring class H insulation material and compliance with RoHS standards, ensures superior longevity and safety. The coils impressive capability to handle permissible voltage fluctuations makes it a dependable choice for environments requiring precise electrical operation, while its dust and gas explosion protection ratings serve to uphold operational integrity in diverse conditions.
Certified for explosion protection in challenging environments
Constructed with durable materials for enhanced longevity
Compact design suitable for flexible mounting options
Robust degree of protection ensures resilience against environmental factors
Weighs only 580 g contributing to ease of installation
Constructed with durable materials for enhanced longevity
Compact design suitable for flexible mounting options
Robust degree of protection ensures resilience against environmental factors
Weighs only 580 g contributing to ease of installation
Related links
- Festo Series VACC 24 V Solenoid Valve Coil
- Festo Series VACC 110 V Solenoid Valve Coil
- Festo Series VACC 230 V Solenoid Valve Coil
- Festo Series VACC 48 V Solenoid Valve Coil
- Festo Series VACC 60 V Solenoid Valve Coil
- Festo Series VACC 24 V dc Solenoid Valve Coil
- Festo Series VACC 24 V ac, 24 V dc Solenoid Valve Coil
- Festo Series VACC 230 V ac Solenoid Valve Coil

