Festo Series VACC 110 V Solenoid Valve Coil
- RS Stock No.:
- 342-693
- Mfr. Part No.:
- VACC-S18-35-K4-2U-NM4ME
- Brand:
- Festo
Subtotal (1 unit)*
£242.38
(exc. VAT)
£290.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £242.38 |
*price indicative
- RS Stock No.:
- 342-693
- Mfr. Part No.:
- VACC-S18-35-K4-2U-NM4ME
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Supply Voltage | 110 V | |
| For Use With | Valves | |
| Series | VACC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Supply Voltage 110 V | ||
For Use With Valves | ||
Series VACC | ||
- COO (Country of Origin):
- BG
The Festo Solenoid coil model VACC S18 35 K4 2U NM4ME combines advanced technology with robust design, ensuring reliable performance in a variety of demanding environments. Engineered for electric actuation, this product features a versatile mounting position and a high duty cycle, making it ideal for diverse applications requiring precision and durability. With a quality insulation material and compliance to class H standards, safety and longevity are paramount. Designed to operate under both AC and DC conditions, it supports permissible voltage fluctuations, making it adaptable to changing operational requirements. The product not only meets rigorous explosion protection certifications but also boasts an impressive degree of protection, ensuring it performs optimally even in challenging conditions.
Electric actuation enables precise control
Optional mounting position increases installation flexibility
No switching position indicator facilitates straightforward operation
100% duty cycle ensures uninterrupted service
Compliant with RoHS standards promoting environmental safety
IP66 rating guarantees protection against dust and water ingress
Lightweight design simplifies handling and installation
Optional mounting position increases installation flexibility
No switching position indicator facilitates straightforward operation
100% duty cycle ensures uninterrupted service
Compliant with RoHS standards promoting environmental safety
IP66 rating guarantees protection against dust and water ingress
Lightweight design simplifies handling and installation
Related links
- Festo Series VACC 110 V Solenoid Valve Coil
- Festo Series VACC 24 V Solenoid Valve Coil
- Festo Series VACC 230 V Solenoid Valve Coil
- Festo Series VACC 110 V ac Solenoid Valve Coil
- Festo Series VACC 48 V Solenoid Valve Coil
- Festo Series VACC 60 V Solenoid Valve Coil
- Festo Series VACC 110 V ac, 110 V dc Solenoid Valve Coil
- Festo Series VACC 230 V ac Solenoid Valve Coil

