Festo Series VACC 110 V Solenoid Valve Coil
- RS Stock No.:
- 351-701
- Mfr. Part No.:
- VACC-S13-18-K4-2U-NM4ME
- Brand:
- Festo
Subtotal (1 unit)*
£204.29
(exc. VAT)
£245.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £204.29 |
*price indicative
- RS Stock No.:
- 351-701
- Mfr. Part No.:
- VACC-S13-18-K4-2U-NM4ME
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Supply Voltage | 110 V | |
| For Use With | Valves | |
| Series | VACC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Supply Voltage 110 V | ||
For Use With Valves | ||
Series VACC | ||
- COO (Country of Origin):
- BG
The Festo Solenoid Coil exemplifies innovative design and reliable performance, tailored for electric actuation applications. With a robust construction and a passive nature of duty cycle at 100%, it operates seamlessly in various mounting positions. The coil is engineered to withstand a range of environmental conditions, showcasing high resilience through its insulation material class H. Designed for applications requiring precise control, it delivers consistent power for enhanced operational efficiency, ensuring it meets the demands of modern automation environments. The advanced explosion protection certification makes it suitable for usage in potentially hazardous locations, allowing it to maintain safety without compromising on performance.
It offers IP65 degree of protection for enhanced durability
The product weight is manageable at just 330 grams
It features a terminal box electrical connection for versatile installation
RoHS compliant materials ensure environmental safety
Its explosion ignition protection types cater to gas and dust environments
The product weight is manageable at just 330 grams
It features a terminal box electrical connection for versatile installation
RoHS compliant materials ensure environmental safety
Its explosion ignition protection types cater to gas and dust environments
Related links
- Festo Series VACC 110 V Solenoid Valve Coil
- Festo Series VACC 110 V ac, 110 V dc Solenoid Valve Coil
- Festo Series VACC 230 V Solenoid Valve Coil
- Festo Series VACC 24 V Solenoid Valve Coil
- Festo Series VACC 60 V Solenoid Valve Coil
- Festo Series VACC 110 V ac Solenoid Valve Coil
- Festo Series VACC 24 V ac, 24 V dc Solenoid Valve Coil
- Festo Series VACC 230 V ac, 230 V dc Solenoid Valve Coil

