Festo Series VACC 60 V Solenoid Valve Coil
- RS Stock No.:
- 351-700
- Mfr. Part No.:
- VACC-S13-18-K4-27U-NM4ME
- Brand:
- Festo
Subtotal (1 unit)*
£218.62
(exc. VAT)
£262.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £218.62 |
*price indicative
- RS Stock No.:
- 351-700
- Mfr. Part No.:
- VACC-S13-18-K4-27U-NM4ME
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Supply Voltage | 60 V | |
| For Use With | Valves | |
| Series | VACC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Supply Voltage 60 V | ||
For Use With Valves | ||
Series VACC | ||
- COO (Country of Origin):
- BG
The Festo Solenoid Coil stands as a robust choice for electric actuation, providing reliable performance in a variety of settings. Designed to excel in demanding environments, it champions a duty cycle allowing sustained operation without overheating. Its compact form factor ensures seamless integration into machinery, supporting operations across diverse applications from industrial automation to sophisticated robotics. Built with high insulation material, the solenoid coil guarantees longevity while upholding stringent safety standards, accommodating various explosion protection requirements. This product embodies the essence of quality, making it an essential component for optimising workflow efficiency and safety in explosive environments.
Designed with a degree of protection rated at IP65 it effectively resists dust and moisture
Incorporates RoHS compliant materials ensuring eco friendly usage
Certified for both gas and dust explosion protection enhancing operational safety
Supports a wide range of voltage fluctuations making it adaptable to various power sources
Features a terminal box for easy and secure electrical connections
Incorporates RoHS compliant materials ensuring eco friendly usage
Certified for both gas and dust explosion protection enhancing operational safety
Supports a wide range of voltage fluctuations making it adaptable to various power sources
Features a terminal box for easy and secure electrical connections
Related links
- Festo Series VACC 60 V Solenoid Valve Coil
- Festo Series VACC 60 V ac, 60 V dc Solenoid Valve Coil
- Festo Series VACC 230 V Solenoid Valve Coil
- Festo Series VACC 24 V Solenoid Valve Coil
- Festo Series VACC 110 V Solenoid Valve Coil
- Festo Series VACC 230 V ac, 230 V dc Solenoid Valve Coil
- Festo Series VACC 24 V ac, 24 V dc Solenoid Valve Coil
- Festo Series VACC 110 V ac, 110 V dc Solenoid Valve Coil

