Festo Series VACC 24 V Solenoid Valve Coil
- RS Stock No.:
- 343-160
- Mfr. Part No.:
- VACC-S13-18-K4-1UF-NM4ME
- Brand:
- Festo
Subtotal (1 unit)*
£201.37
(exc. VAT)
£241.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £201.37 |
*price indicative
- RS Stock No.:
- 343-160
- Mfr. Part No.:
- VACC-S13-18-K4-1UF-NM4ME
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Supply Voltage | 24 V | |
| For Use With | Valves | |
| Series | VACC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Supply Voltage 24 V | ||
For Use With Valves | ||
Series VACC | ||
- COO (Country of Origin):
- BG
The Festo Solenoid coil demonstrates a sophisticated blend of reliability and efficiency, specifically designed for electric actuation. With a robust construction and versatile mounting options, it offers exceptional performance across various operational scenarios. Rated for continuous duty and expertly engineered to perform under challenging conditions, this model ensures an effective solution for demanding applications requiring precision and durability. The advanced explosion protection features provide added safety, making it ideal for zones where risk is a consideration. Its IP65 rating further enhances its appeal, protecting against dust and water ingress, ensuring consistent operation in a variety of environments and applications.
Engineered for electric actuation, providing precise control
Versatility in mounting position enhances installation flexibility
Designed for continuous operation within specified parameters
Adheres to IP65 standards, ensuring protection against moisture and dust
RoHS compliant materials guarantee environmental safety
Exceptional ambient temperature tolerance for varied conditions
Versatility in mounting position enhances installation flexibility
Designed for continuous operation within specified parameters
Adheres to IP65 standards, ensuring protection against moisture and dust
RoHS compliant materials guarantee environmental safety
Exceptional ambient temperature tolerance for varied conditions
Related links
- Festo Series VACC 24 V Solenoid Valve Coil
- Festo Series VACC 24 V ac, 24 V dc Solenoid Valve Coil
- Festo Series VACC 230 V Solenoid Valve Coil
- Festo Series VACC 110 V Solenoid Valve Coil
- Festo Series VACC 60 V Solenoid Valve Coil
- Festo Series VACC 230 V ac, 230 V dc Solenoid Valve Coil
- Festo Series VACC 60 V ac, 60 V dc Solenoid Valve Coil
- Festo Series VACC 110 V ac, 110 V dc Solenoid Valve Coil

