Festo Series VACC 32 V Solenoid Valve Coil

Subtotal (1 unit)*

£240.48

(exc. VAT)

£288.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£240.48

*price indicative

RS Stock No.:
343-504
Mfr. Part No.:
VACC-S13-11-K4-1-NE4A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Supply Voltage

32 V

For Use With

Valves

Series

VACC

COO (Country of Origin):
BG
The Festo Solenoid coil combines robust performance with advanced functionality, making it an essential component for electric actuation in various applications. Designed to operate efficiently under a wide range of conditions, this solenoid coil excels in delivering reliable performance with a 100% duty cycle. The construction employs high-quality insulation materials, ensuring durability and compliance with RoHS standards. Enhanced by an explosion protection certification, this product is ideal for use in potentially hazardous environments, ensuring safety without compromising performance.

Uses electric actuation for efficient operation
Offers flexibility in mounting positions to suit various designs
An IP65 degree of protection against dust and water
Incorporates advanced explosion protection for safe deployment in hazardous areas
Constructed with RoHS-compliant materials for adherence to environmental standards

Related links