Festo Series VACC 24 V Solenoid Valve Coil
- RS Stock No.:
- 343-162
- Mfr. Part No.:
- VACC-S13-18-K4-1U-NM4ME
- Brand:
- Festo
Subtotal (1 unit)*
£194.52
(exc. VAT)
£233.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £194.52 |
*price indicative
- RS Stock No.:
- 343-162
- Mfr. Part No.:
- VACC-S13-18-K4-1U-NM4ME
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Supply Voltage | 24 V | |
| For Use With | Valves | |
| Series | VACC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Supply Voltage 24 V | ||
For Use With Valves | ||
Series VACC | ||
- COO (Country of Origin):
- BG
The Festo Solenoid coil is meticulously engineered for electric actuation, ensuring high efficiency and versatility in various mounting positions. Designed to operate under demanding conditions, it features an insulation material class H, making it robust enough for industrial settings. With exceptional ambient temperature ratings and impressive explosion protection certifications, this coil guarantees reliability in hazardous zones. Furthermore, its environmentally friendly attributes, including compliance with RoHS, underline a commitment to sustainability while delivering top-tier performance. Ideal for professionals seeking a dependable and powerful component in automated control systems, this product embodies a blend of advanced technology and user-centric design.
Specially constructed for electric actuation
Equipped with a terminal box for seamless connectivity
Offers high duty cycle capabilities for continuous operation
Designed with a high degree of protection to safeguard against dust and water
Conforms to international explosion protection standards, ensuring safety in critical environments
Equipped with a terminal box for seamless connectivity
Offers high duty cycle capabilities for continuous operation
Designed with a high degree of protection to safeguard against dust and water
Conforms to international explosion protection standards, ensuring safety in critical environments
Related links
- Festo Series VACC 24 V Solenoid Valve Coil
- Festo Series VACC 230 V Solenoid Valve Coil
- Festo Series VACC 110 V Solenoid Valve Coil
- Festo Series VACC 60 V Solenoid Valve Coil
- Festo Series VACC 24 V ac, 24 V dc Solenoid Valve Coil
- Festo Series VACC 230 V ac, 230 V dc Solenoid Valve Coil
- Festo Series VACC 110 V ac, 110 V dc Solenoid Valve Coil
- Festo Series VACC 60 V ac, 60 V dc Solenoid Valve Coil

