Festo Series VACC 24 V Solenoid Valve Coil
- RS Stock No.:
- 351-704
- Mfr. Part No.:
- VACC-S18-120-K4-1U-NM4ME
- Brand:
- Festo
Subtotal (1 unit)*
£238.41
(exc. VAT)
£286.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £238.41 |
*price indicative
- RS Stock No.:
- 351-704
- Mfr. Part No.:
- VACC-S18-120-K4-1U-NM4ME
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Supply Voltage | 24 V | |
| For Use With | Valves | |
| Series | VACC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Supply Voltage 24 V | ||
For Use With Valves | ||
Series VACC | ||
- COO (Country of Origin):
- BG
The Festo Solenoid Coil serves as an essential component for various electric actuators, ensuring reliable operation across a wide range of applications. Designed with versatility in mind, it features an optional mounting position, allowing you to tailor its installation to fit your specific needs. The high-duty cycle of 100% guarantees continuous performance, making it an ideal choice for demanding environments. Its robust construction, including materials compliant with RoHS standards, underscores a commitment to quality and safety. Furthermore, with explosion protection certifications, this coil is suited for hazardous zones, providing peace of mind while maintaining high performance standards.
Utilises electric actuation for efficient operation
Optional mounting position maximises installation flexibility
High degree of protection (IP66) ensures durability in harsh conditions
Heavy duty insulation material class H enhances reliability
Designed to operate across a wide temperature range
Certifications for explosion protection highlight safety in hazardous environments
Lightweight construction at 580 g aids in easier handling and installation
Optional mounting position maximises installation flexibility
High degree of protection (IP66) ensures durability in harsh conditions
Heavy duty insulation material class H enhances reliability
Designed to operate across a wide temperature range
Certifications for explosion protection highlight safety in hazardous environments
Lightweight construction at 580 g aids in easier handling and installation
Related links
- Festo Series VACC 24 V Solenoid Valve Coil
- Festo Series VACC 48 V Solenoid Valve Coil
- Festo Series VACC 230 V Solenoid Valve Coil
- Festo Series VACC 60 V Solenoid Valve Coil
- Festo Series VACC 110 V Solenoid Valve Coil
- Festo Series VACC 24 V dc Solenoid Valve Coil
- Festo Series VACC 24 V ac Solenoid Valve Coil
- Festo Series VACC 120 V ac Solenoid Valve Coil

