Festo Series VACC 24 V Solenoid Valve Coil
- RS Stock No.:
- 351-149
- Mfr. Part No.:
- VACC-S18-35-K4-1U-NM4ME
- Brand:
- Festo
Subtotal (1 unit)*
£238.41
(exc. VAT)
£286.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £238.41 |
*price indicative
- RS Stock No.:
- 351-149
- Mfr. Part No.:
- VACC-S18-35-K4-1U-NM4ME
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Supply Voltage | 24 V | |
| For Use With | Valves | |
| Series | VACC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Supply Voltage 24 V | ||
For Use With Valves | ||
Series VACC | ||
- COO (Country of Origin):
- BG
The Festo Solenoid Coil presents a robust and reliable solution for electric actuation needs, ensuring optimal performance under various operating conditions. Designed to meet high industry standards, it combines efficient energy use with exceptional durability, making it an ideal choice for applications requiring precise control and reliability. The inclusion of advanced features such as explosion protection certifications and a high degree of protection underlines its suitability for use in challenging environments. This product embodies the synergy between cutting-edge technology and practical operation, enhancing the reliability and efficiency of any machinery it integrates with.
Electric actuation offers precise control over your processes
Optional mounting position increasing installation flexibility
Designed for a 100% duty cycle ensuring consistent performance
IP66 rating provides robust protection against dust and water ingress
Conforms to industry standards for safety and compliance
Lightweight at 580 g facilitating easy installation
Optional mounting position increasing installation flexibility
Designed for a 100% duty cycle ensuring consistent performance
IP66 rating provides robust protection against dust and water ingress
Conforms to industry standards for safety and compliance
Lightweight at 580 g facilitating easy installation
Related links
- Festo Series VACC 24 V Solenoid Valve Coil
- Festo Series VACC 110 V Solenoid Valve Coil
- Festo Series VACC 230 V Solenoid Valve Coil
- Festo Series VACC 24 V dc Solenoid Valve Coil
- Festo Series VACC 48 V Solenoid Valve Coil
- Festo Series VACC 60 V Solenoid Valve Coil
- Festo Series VACC 230 V ac Solenoid Valve Coil
- Festo Series VACC 110 V ac Solenoid Valve Coil

