Allen Bradley Guardmaster 442 g Series Solenoid Interlock Switch Power to Lock/Unlock Actuator Included

Subtotal (1 unit)*

£2,032.37

(exc. VAT)

£2,438.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,032.37

*price indicative

RS Stock No.:
151-2460
Mfr. Part No.:
442G-MABRB-UL-P49
Brand:
Allen Bradley Guardmaster
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley Guardmaster

Product Type

Solenoid Interlock Switch

Actuator Included

Yes

Series

442 g

Actuator Type

RFID Coded

Terminal Type

Screw

Conduit Entry

M12

Contact AC Voltage

24V ac

Power to Lock/Unlock

Yes

Housing Material

Glass Reinforced Plastic

Width

114mm

Hazardous Area Certification

NO

Depth

174mm

Length

285.3mm

Standards/Approvals

ISO

IP Rating

IP65

Supply Voltage

24, 5V dc

Power Consumption

250mW

COO (Country of Origin):
DE
Allen-Bradley Guardmaster® 442G Multifunctional Access Box with CIP Safety. Using Common Industrial Protocol (CIP) Safety over Ethernet, the 442G adds the advantage of premier integration with a GuardLogix control system using Studio 5000 Logix Designer. Whether it’s used for interlocking or guard locking, the 442G with CIP Safety provides the highest level of safety for the protection of personnel.

EtherNet/IP connection

Easy integration using an add-on profile in Studio 5000 Logix Designer

Supports Device Level Ring (DLR) network topologies

Unique RFID coded bolt actuator

High holding force 2000N

LEDs provide local status and diagnostics

Two integrated hasps included to affix padlocks

Lock Module, 442G Access Box, Power to Release, Unique Code, EtherNet/IP (2 x M12, D-coded), Left-hand Guard, 2 Push Buttons

Related links