Allen Bradley Guardmaster 442G Series Solenoid Interlock Switch, Power to Lock, 5 → 24V dc, Actuator Included

Subtotal (1 unit)*

£1,711.92

(exc. VAT)

£2,054.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,711.92

*price indicative

RS Stock No.:
151-2461
Mfr. Part No.:
442G-MABLB-UL-P49
Brand:
Allen Bradley Guardmaster
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley Guardmaster

Power to Lock / Unlock

Power to Lock

Supply Voltage

5 → 24V dc

Series

442G

Actuator Included

Yes

Actuator Type

RFID Coded

Conduit Entry

M12

Housing Material

Glass Reinforced Plastic (GRP)

IP Rating

IP65

Depth

174mm

Width

114mm

Maximum DC Voltage

24V

Power Consumption

250mW

Length

285.3mm

COO (Country of Origin):
DE
Allen-Bradley Guardmaster® 442G Multifunctional Access Box with CIP Safety. Using Common Industrial Protocol (CIP) Safety over Ethernet, the 442G adds the advantage of premier integration with a GuardLogix control system using Studio 5000 Logix Designer. Whether it’s used for interlocking or guard locking, the 442G with CIP Safety provides the highest level of safety for the protection of personnel.

EtherNet/IP connection
Easy integration using an add-on profile in Studio 5000 Logix Designer
Supports Device Level Ring (DLR) network topologies
Unique RFID coded bolt actuator
High holding force 2000N
LEDs provide local status and diagnostics
Two integrated hasps included to affix padlocks

Lock Module, 442G Access Box, Power to Lock, Unique Code, EtherNet/IP (2 x M12, D-coded), Left-hand Guard, 2 Push Buttons

Related links