Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Unlock

Subtotal (1 unit)*

£379.40

(exc. VAT)

£455.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£379.40

*price indicative

RS Stock No.:
336-038
Mfr. Part No.:
AZM161ST-11/12RK-24V
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Solenoid Interlock Switch

Actuator Included

No

Series

AZM 161

Safety Contacts

3

Conduit Entry

2 Cable Gland x M16 x 1.5

Number of Auxiliary Contacts

2

Power to Lock/Unlock

Power to Unlock

Contact AC Voltage

230V ac

Contact Current

4A

Contact DC Voltage

24V dc

Housing Material

Plastic, Fibreglass Reinforced Thermoplastic

Depth

90mm

Hazardous Area Certification

No

Standards/Approvals

EN ISO 13849-1, EN ISO 14119, EN IEC 60947-5-1

Width

130mm

IP Rating

IP67

Length

30mm

Power Consumption

10W

Supply Voltage

24V ac/dc

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal solenoid interlocks feature a large wiring compartment and a manual release. They have 2 cable entries of M 16 x 1.5 and 2 connectors: M12, 4-pole and 8-pole. The interlocks are housed in a thermoplastic enclosure and are double-insulated. They also provide an interlock mechanism with protection against incorrect locking. The dimensions are 130 mm x 90 mm x 30 mm.

6 Contacts

Long life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy