Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Unlock
- RS Stock No.:
- 335-756
- Mfr. Part No.:
- AZM161CC-12/12RK-M16-24V
- Brand:
- Schmersal
Subtotal (1 unit)*
£448.39
(exc. VAT)
£538.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £448.39 |
*price indicative
- RS Stock No.:
- 335-756
- Mfr. Part No.:
- AZM161CC-12/12RK-M16-24V
- Brand:
- Schmersal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Solenoid Interlock Switch | |
| Actuator Included | No | |
| Series | AZM 161 | |
| Safety Contacts | 4 | |
| Terminal Type | Cage Clamp | |
| Conduit Entry | 4 x (M16 x 1.5) | |
| Number of Auxiliary Contacts | 2 | |
| Power to Lock/Unlock | Power to Unlock | |
| Housing Material | Fibreglass Reinforced Thermoplastic, Plastic | |
| Contact DC Voltage | 24V dc | |
| Contact Current | 4A | |
| Contact AC Voltage | 230V ac | |
| Length | 30mm | |
| Depth | 90mm | |
| Width | 130 mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN ISO 13849-1, EN ISO 14119, EN IEC 60947-5-1 | |
| IP Rating | IP67 | |
| Power Consumption | 10W | |
| Supply Voltage | 24 V ac/dc | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Solenoid Interlock Switch | ||
Actuator Included No | ||
Series AZM 161 | ||
Safety Contacts 4 | ||
Terminal Type Cage Clamp | ||
Conduit Entry 4 x (M16 x 1.5) | ||
Number of Auxiliary Contacts 2 | ||
Power to Lock/Unlock Power to Unlock | ||
Housing Material Fibreglass Reinforced Thermoplastic, Plastic | ||
Contact DC Voltage 24V dc | ||
Contact Current 4A | ||
Contact AC Voltage 230V ac | ||
Length 30mm | ||
Depth 90mm | ||
Width 130 mm | ||
Hazardous Area Certification No | ||
Standards/Approvals EN ISO 13849-1, EN ISO 14119, EN IEC 60947-5-1 | ||
IP Rating IP67 | ||
Power Consumption 10W | ||
Supply Voltage 24 V ac/dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal solenoid interlock features a spacious wiring compartment and a manual release. It includes four cable entries of size M 16 x 1.5, a durable thermoplastic enclosure, and double insulation for enhanced safety. Additionally, it provides interlock protection against incorrect locking, with compact dimensions of 130 mm x 90 mm x 30 mm.
6 Contacts
Long life
Related links
- Schmersal AZM161 Series Solenoid Interlock Switch 24V ac/dc NO
- Schmersal AZM161 Series Solenoid Interlock Switch 24V ac/dc NO
- Schmersal AZM161 Series Solenoid Interlock Switch 110 V ac NC, NO
- Schmersal AZM161 Series Solenoid Interlock Switch 24V ac/dc NO, Actuator Included
- Schmersal AZM161 Series Solenoid Interlock Switch NC Actuator Included
- Schmersal AZM Series Solenoid Interlock Switch 24V ac/dc NO
- Schmersal AZM161 Series Solenoid Interlock Switch 24V ac/dc NO, Actuator Included
- Schmersal AZM161 Series Solenoid Interlock Switch 110 V ac NC, NO
