Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Lock

Subtotal (1 unit)*

£379.40

(exc. VAT)

£455.28

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£379.40

*price indicative

RS Stock No.:
336-058
Mfr. Part No.:
AZM161ST-11/12RKA-24V
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Solenoid Interlock Switch

Actuator Included

No

Series

AZM 161

Safety Contacts

3

Conduit Entry

2 Cable Gland x M16 x 1.5

Number of Auxiliary Contacts

2

Contact DC Voltage

24V dc

Housing Material

Plastic, Fibreglass Reinforced Thermoplastic

Contact Current

4A

Power to Lock/Unlock

Power to Lock

Contact AC Voltage

230V ac

Standards/Approvals

EN ISO 13849-1, EN IEC 60947-5-1, EN ISO 14119

Width

130mm

Length

30mm

Hazardous Area Certification

No

IP Rating

IP67

Depth

90mm

Supply Voltage

24V ac/dc

Power Consumption

10W

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal solenoid interlocks feature a large wiring compartment and a manual release. They have 2 cable entries of M 16 x 1.5 and 2 connectors: M12, 4 pole and 8 pole. The interlocks are housed in a thermoplastic enclosure and are double-insulated. They also provide an interlock mechanism with protection against incorrect locking. The dimensions are 130 mm x 90 mm x 30 mm.

6 Contacts

Long life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy