Schmersal AZM170 Series Solenoid Interlock Switch, Power to Unlock, 230V ac, 2NC

Subtotal (1 unit)*

£612.93

(exc. VAT)

£735.52

(inc. VAT)

Add to Basket
Select or type quantity
Orders below £50.00 (exc. VAT) cost £6.95.
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£612.93

*price indicative

RS Stock No.:
335-991
Mfr. Part No.:
AZM 170-02ZRK-ST-2197 230VAC
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Power to Lock / Unlock

Power to Unlock

Supply Voltage

230V ac

Series

AZM170

Actuator Included

No

Normal State Configuration

2NC

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal solenoid interlocks feature a manual release from the side and a connector M12 (4-pole). They are housed in a thermoplastic enclosure, double-insulated, and boast a compact design.

Interlock with protection against incorrect locking

Long life

High holding force

Related links