Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock

Subtotal (1 unit)*

£506.25

(exc. VAT)

£607.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£506.25

*price indicative

RS Stock No.:
335-771
Mfr. Part No.:
AZM 170SK-02ZRK-2197 110VAC
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Solenoid Interlock Switch

Actuator Included

No

Series

AZM 170

Safety Contacts

2

Terminal Type

Screw

Conduit Entry

1 x M20 x 1.5

Contact AC Voltage

230V ac

Contact Current

4A

Housing Material

Plastic, Fibreglass Reinforced Thermoplastic

Contact DC Voltage

24V dc

Power to Lock/Unlock

Power to Unlock

Length

30mm

Hazardous Area Certification

No

Standards/Approvals

cULus, IFA, EN IEC 60947-5-1, EN ISO 13849-1, CCC, EN ISO 14119

Width

108 mm

IP Rating

IP67

Depth

100.5mm

Supply Voltage

110 V ac

Power Consumption

12W

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal solenoid interlock features a single cable entry M 20 x 1.5, a manual release accessible from the side, and a secure screw connection. It is constructed with a robust thermoplastic enclosure, double-insulated for safety, and has a compact design.

Interlock with protection against incorrect locking.

Long life

High holding force