Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock

Subtotal (1 unit)*

£340.87

(exc. VAT)

£409.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£340.87

*price indicative

RS Stock No.:
336-044
Mfr. Part No.:
AZM 170SK-02ZRK-2197 230VAC
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Solenoid Interlock Switch

Actuator Included

No

Series

AZM 170

Safety Contacts

2

Conduit Entry

1 x M20 x 1.5

Terminal Type

Screw

Contact DC Voltage

24V dc

Contact Current

4A

Contact AC Voltage

230V ac

Power to Lock/Unlock

Power to Unlock

Housing Material

Plastic, Fibreglass Reinforced Thermoplastic

IP Rating

IP67

Width

108mm

Length

30mm

Depth

100.5mm

Hazardous Area Certification

No

Standards/Approvals

EN IEC 60947-5-1, EN ISO 13849-1, IFA, EN ISO 14119, cULus, CCC

Supply Voltage

230V ac

Power Consumption

12W

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal solenoid interlocks feature 1 cable entry of M 20 x 1.5 with a screw connection. They include a manual release from the side and are housed in a thermoplastic enclosure. These interlocks are double-insulated and have a compact design.

Interlock with protection against incorrect locking

Long life

High holding force

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy