Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock

Subtotal (1 unit)*

£525.27

(exc. VAT)

£630.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£525.27

*price indicative

RS Stock No.:
335-758
Mfr. Part No.:
AZM 170-02ZRK-2197 230VAC
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Solenoid Interlock Switch

Actuator Included

No

Series

AZM 170

Safety Contacts

2

Conduit Entry

1 x M20 x 1.5

Contact AC Voltage

230V ac

Contact Current

4A

Contact DC Voltage

24V dc

Power to Lock/Unlock

Power to Unlock

Housing Material

Fibreglass Reinforced Thermoplastic, Plastic

Length

30mm

Width

90 mm

Depth

84mm

IP Rating

IP67

Hazardous Area Certification

No

Standards/Approvals

CCC, EN IEC 60947-5-1, EN ISO 13849-1, EN ISO 14119, IFA, cULus

Power Consumption

12W

Supply Voltage

230 V ac

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal solenoid interlock is equipped with a single cable entry M 20 x 1.5, utilizes the IDC method of termination, and includes a manual release. It features a durable thermoplastic enclosure, is double-insulated for enhanced safety, and has a compact design.

Interlock with protection against incorrect locking.

Long life

High holding force

Related links