Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock

Subtotal (1 unit)*

£584.67

(exc. VAT)

£701.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£584.67

*price indicative

RS Stock No.:
336-035
Mfr. Part No.:
AZM 170ST-11/02ZRK-2197 24VAC/DC
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Solenoid Interlock Switch

Actuator Included

No

Series

AZM 170

Safety Contacts

3

Conduit Entry

M20

Number of Auxiliary Contacts

1

Power to Lock/Unlock

Power to Unlock

Contact AC Voltage

24V ac

Contact Current

2A

Contact DC Voltage

24V dc

Housing Material

Plastic, Fibreglass Reinforced Thermoplastic

IP Rating

IP67

Depth

92.5mm

Hazardous Area Certification

NO

Standards/Approvals

EN ISO 14119, EN ISO 13849-1, CCC, EN IEC 60947-5-1, cULus, IFA

Width

108mm

Length

30mm

Supply Voltage

24V ac/dc

Power Consumption

12W

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal solenoid interlocks feature a manual release from the side and include a connector that can be rotated. They are housed in a thermoplastic enclosure and are double-insulated. The interlocks have a compact design.

Interlock with protection against incorrect locking

Long life

High holding force

Related links