Schmersal AZM170 Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, 2NC, Actuator Included

Subtotal (1 unit)*

£290.77

(exc. VAT)

£348.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£290.77

*price indicative

RS Stock No.:
335-677
Mfr. Part No.:
AZM 170-02ZRI-B1-2197 24VAC/DC
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V ac/dc

Series

AZM170

Actuator Included

Yes

Normal State Configuration

2NC

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal solenoid interlocks feature 1 cable entry M 20 x 1.5 and use the IDC method of termination. They include a manual release and are double-insulated for added safety. The interlocks offer individual coding with a High coding level according to ISO 14119. They have a compact design, measuring 90 mm x 84 mm x 30 mm.

Interlock with protection against incorrect locking
Long life
High holding force
Particularly suitable for sliding doors

Related links