Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Lock Actuator Included
- RS Stock No.:
- 335-790
- Mfr. Part No.:
- AZM 170-11ZRIA-B6R 24VAC/DC
- Brand:
- Schmersal
Subtotal (1 unit)*
£471.04
(exc. VAT)
£565.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £471.04 |
*price indicative
- RS Stock No.:
- 335-790
- Mfr. Part No.:
- AZM 170-11ZRIA-B6R 24VAC/DC
- Brand:
- Schmersal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Solenoid Interlock Switch | |
| Actuator Included | Yes | |
| Series | AZM 170 | |
| Actuator Type | B6R | |
| Safety Contacts | 1 | |
| Conduit Entry | 1 x M20 x 1.5 | |
| Number of Auxiliary Contacts | 1 | |
| Contact Current | 4A | |
| Housing Material | Fibreglass Reinforced Thermoplastic, Plastic | |
| Contact AC Voltage | 230V ac | |
| Power to Lock/Unlock | Power to Lock | |
| Contact DC Voltage | 24V dc | |
| Length | 30mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN IEC 60947-5-1, EN ISO 14119, IFA, EN ISO 13849-1, cULus, CCC | |
| IP Rating | IP67 | |
| Width | 90 mm | |
| Depth | 84mm | |
| Supply Voltage | 24 V ac/dc | |
| Power Consumption | 12W | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Solenoid Interlock Switch | ||
Actuator Included Yes | ||
Series AZM 170 | ||
Actuator Type B6R | ||
Safety Contacts 1 | ||
Conduit Entry 1 x M20 x 1.5 | ||
Number of Auxiliary Contacts 1 | ||
Contact Current 4A | ||
Housing Material Fibreglass Reinforced Thermoplastic, Plastic | ||
Contact AC Voltage 230V ac | ||
Power to Lock/Unlock Power to Lock | ||
Contact DC Voltage 24V dc | ||
Length 30mm | ||
Hazardous Area Certification No | ||
Standards/Approvals EN IEC 60947-5-1, EN ISO 14119, IFA, EN ISO 13849-1, cULus, CCC | ||
IP Rating IP67 | ||
Width 90 mm | ||
Depth 84mm | ||
Supply Voltage 24 V ac/dc | ||
Power Consumption 12W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal Solenoid interlocks feature 1 cable entry M 20 x 1.5, utilize the IDC method of termination, and include a manual release. They are double-insulated for safety and offer individual coding with a High coding level as per ISO 14119. With dimensions of 90 mm x 84 mm x 30 mm, they have a compact design.
Interlock with protection against incorrect locking.
Long life
High holding force
right-hand model
For very small actuating radii in line with or at 90° to the plane of the actuator
