Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Lock Actuator Included

Subtotal (1 unit)*

£471.04

(exc. VAT)

£565.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£471.04

*price indicative

RS Stock No.:
335-798
Mfr. Part No.:
AZM 170-11ZRIA-B6L 24VAC/DC
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Solenoid Interlock Switch

Actuator Included

Yes

Series

AZM 170

Actuator Type

B6L

Safety Contacts

1

Conduit Entry

1 x M20 x 1.5

Number of Auxiliary Contacts

1

Housing Material

Fibreglass Reinforced Thermoplastic, Plastic

Contact DC Voltage

24V dc

Power to Lock/Unlock

Power to Lock

Contact AC Voltage

230V ac

Contact Current

4A

Length

30mm

Width

90 mm

IP Rating

IP67

Standards/Approvals

CCC, EN IEC 60947-5-1, EN ISO 14119, cULus, EN ISO 13849-1, IFA

Hazardous Area Certification

No

Depth

84mm

Power Consumption

12W

Supply Voltage

24 V ac/dc

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal Solenoid interlocks feature 1 cable entry M 20 x 1.5, IDC method of termination, manual release, double insulation for safety, and individual coding with a High coding level as per ISO 14119. They have compact dimensions of 90 mm x 84 mm x 30 mm.

Interlock with protection against incorrect locking.

Long life

High holding force

left-hand model

For very small actuating radii in line with or at 90° to the plane of the actuator

Related links