Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Lock

Subtotal (1 unit)*

£339.61

(exc. VAT)

£407.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£339.61

*price indicative

RS Stock No.:
335-989
Mfr. Part No.:
AZM 170-11ZRKA-ST 24VAC/DC
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Solenoid Interlock Switch

Actuator Included

No

Series

AZM 170

Safety Contacts

1

Conduit Entry

1 x M20 x 1.5

Number of Auxiliary Contacts

1

Contact Current

4A

Contact AC Voltage

230V ac

Housing Material

Plastic, Fibreglass Reinforced Thermoplastic

Power to Lock/Unlock

Power to Lock

Contact DC Voltage

24V dc

Depth

75.5mm

Standards/Approvals

cULus, CCC, EN ISO 13849-1, EN ISO 14119, EN IEC 60947-5-1, IFA

IP Rating

IP67

Width

90mm

Length

30mm

Hazardous Area Certification

No

Supply Voltage

24V ac/dc

Power Consumption

12W

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal solenoid interlocks feature a connector M12 (4-pole) and a manual release. They are housed in a thermoplastic enclosure, double-insulated, and boast a compact design.

Interlock with protection against incorrect locking

Long life

High holding force

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy