Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Lock

Subtotal (1 unit)*

£339.61

(exc. VAT)

£407.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£339.61

*price indicative

RS Stock No.:
335-650
Mfr. Part No.:
AZM 170-02ZKA-ST 24VAC/DC
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Solenoid Interlock Switch

Actuator Included

No

Series

AZM 170

Safety Contacts

2

Conduit Entry

1 x M20 x 1.5

Power to Lock/Unlock

Power to Lock

Contact DC Voltage

24V dc

Contact AC Voltage

230V ac

Contact Current

4A

Housing Material

Fibreglass Reinforced Thermoplastic, Plastic

Depth

75.5mm

Width

90mm

Length

30mm

IP Rating

IP67

Standards/Approvals

EN ISO 14119, EN IEC 60947-5-1, cULus, EN ISO 13849-1, IFA, CCC

Hazardous Area Certification

No

Supply Voltage

24V ac/dc

Power Consumption

12W

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal solenoid interlock features a thermoplastic enclosure with double insulation, a compact design, and interlock protection against incorrect locking.

Long life

High holding force

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy