Schmersal AZM170 Series Solenoid Interlock Switch, Power to Lock Actuator Included
- RS Stock No.:
- 335-761
- Mfr. Part No.:
- AZM 170-11ZRIA-ST-B6R 24VAC/DC
- Brand:
- Schmersal
Subtotal (1 unit)*
£559.40
(exc. VAT)
£671.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £559.40 |
*price indicative
- RS Stock No.:
- 335-761
- Mfr. Part No.:
- AZM 170-11ZRIA-ST-B6R 24VAC/DC
- Brand:
- Schmersal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Solenoid Interlock Switch | |
| Actuator Included | Yes | |
| Series | AZM170 | |
| Actuator Type | B6R | |
| Safety Contacts | 1 | |
| Number of Auxiliary Contacts | 1 | |
| Contact AC Voltage | 230V ac | |
| Contact Current | 4A | |
| Contact DC Voltage | 24V dc | |
| Housing Material | Fibreglass Reinforced Thermoplastic, Plastic | |
| Power to Lock/Unlock | Power to Lock | |
| Standards/Approvals | CCC, EN ISO 13849-1, cULus, EN ISO 14119, IFA, EN IEC 60947-5-1 | |
| Depth | 75.5mm | |
| IP Rating | IP67 | |
| Hazardous Area Certification | No | |
| Length | 30mm | |
| Width | 108 mm | |
| Power Consumption | 12W | |
| Supply Voltage | 24 V ac/dc | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Solenoid Interlock Switch | ||
Actuator Included Yes | ||
Series AZM170 | ||
Actuator Type B6R | ||
Safety Contacts 1 | ||
Number of Auxiliary Contacts 1 | ||
Contact AC Voltage 230V ac | ||
Contact Current 4A | ||
Contact DC Voltage 24V dc | ||
Housing Material Fibreglass Reinforced Thermoplastic, Plastic | ||
Power to Lock/Unlock Power to Lock | ||
Standards/Approvals CCC, EN ISO 13849-1, cULus, EN ISO 14119, IFA, EN IEC 60947-5-1 | ||
Depth 75.5mm | ||
IP Rating IP67 | ||
Hazardous Area Certification No | ||
Length 30mm | ||
Width 108 mm | ||
Power Consumption 12W | ||
Supply Voltage 24 V ac/dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal solenoid interlock is equipped with an M12 connector, 4-pole, featuring A- and B-coding for versatile connectivity. It is double-insulated for added safety and includes individual coding with a High coding level as per ISO 14119. The interlock has compact dimensions of 90 mm x 84 mm x 30 mm.
Interlock with protection against incorrect locking.
Long life
High holding force
right-hand model
For very small actuating radii in line with or at 90° to the plane of the actuator
Related links
- Schmersal AZM170 Series Solenoid Interlock Switch 24V ac/dc Actuator Included
- Schmersal AZM170 Series Solenoid Interlock Switch 24V ac/dc Actuator Included
- Schmersal AZM170 Series Solenoid Interlock Switch 24V ac/dc Actuator Included
- Schmersal AZM170 Series Solenoid Interlock Switch 24V ac/dc, 1NC/1NO
- Schmersal AZM170 Series Solenoid Interlock Switch 24V ac/dc Actuator Included
- Schmersal AZM170 Series Solenoid Interlock Switch 24V ac/dc, 1NO/1NC
- Schmersal AZM 170 Series Solenoid Interlock Switch 24V ac/dc Actuator Included
- Schmersal AZM170 Series Solenoid Interlock Switch 24V ac/dc, 1NO/1NC
