Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock Actuator Included

Subtotal (1 unit)*

£471.04

(exc. VAT)

£565.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£471.04

*price indicative

RS Stock No.:
336-212
Mfr. Part No.:
AZM 170-02ZRI-B6R 24VAC/DC
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Solenoid Interlock Switch

Actuator Included

Yes

Series

AZM 170

Actuator Type

B6R

Safety Contacts

2

Conduit Entry

1 x M20 x 1.5

Housing Material

Fibreglass Reinforced Thermoplastic, Plastic

Power to Lock/Unlock

Power to Unlock

Contact DC Voltage

24V dc

Contact AC Voltage

230V ac

Contact Current

4A

Hazardous Area Certification

NO

IP Rating

IP67

Width

90mm

Standards/Approvals

cULus, EN ISO 13849-1, EN IEC 60947-5-1, IFA, EN ISO 14119, CCC

Length

30mm

Depth

84mm

Power Consumption

12W

Supply Voltage

24V ac/dc

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal solenoid interlocks feature a cable entry M 20 x 1.5 and use the IDC method of termination. They include a manual release and are double-insulated for added safety. The interlocks offer individual coding with a High coding level according to ISO 14119. They have a compact design, measuring 90 mm x 84 mm x 30 mm.

Interlock with protection against incorrect locking

Long life

High holding force

right-hand model

For very small actuating radii in line with or at 90° to the plane of the actuator

Related links