Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Lock Actuator Included

Subtotal (1 unit)*

£471.04

(exc. VAT)

£565.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£471.04

*price indicative

RS Stock No.:
335-626
Mfr. Part No.:
AZM 170-02ZRIA-B6L 24VAC/DC
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Solenoid Interlock Switch

Actuator Included

Yes

Series

AZM 170

Actuator Type

B6L

Safety Contacts

2

Conduit Entry

1 x M20 x 1.5

Power to Lock/Unlock

Power to Lock

Contact Current

4A

Housing Material

Plastic, Fibreglass Reinforced Thermoplastic

Contact AC Voltage

230V ac

Contact DC Voltage

24V dc

Length

30mm

IP Rating

IP67

Depth

84mm

Hazardous Area Certification

NO

Width

90mm

Standards/Approvals

EN ISO 13849-1, EN IEC 60947-5-1, EN ISO 14119, cULus, IFA, CCC

Supply Voltage

24V ac/dc

Power Consumption

12W

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal solenoid interlock features one cable entry M20 x 1.5 with IDC termination, a manual release, and double insulation. It has individual coding with a high coding level according to ISO 14119. With dimensions of 90 mm x 84 mm x 30 mm, it offers a compact design, long life, and interlock protection against incorrect locking.

High holding force

left-hand model

For very small actuating radii in line with or at 90° to the plane of the actuator

Related links