Schmersal AZM170 Series Solenoid Interlock Switch, Power to Lock, 110V ac, 2NC

Subtotal (1 unit)*

£267.15

(exc. VAT)

£320.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£267.15

*price indicative

RS Stock No.:
335-990
Mfr. Part No.:
AZM 170-02ZRKA 110VAC
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Power to Lock / Unlock

Power to Lock

Supply Voltage

110V ac

Series

AZM170

Actuator Included

No

Normal State Configuration

2NC

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal solenoid interlocks feature 1 cable entry of M 20 x 1.5 and use the IDC method of termination. They include a manual release and are housed in a thermoplastic enclosure. These interlocks are double-insulated and boast a compact design.

Interlock with protection against incorrect locking
Long life
High holding force

Related links