Schmersal AZM170 Series Solenoid Interlock Switch, Power to Lock, 230V ac, 1NC/1NO
- RS Stock No.:
- 335-837
- Mfr. Part No.:
- AZM 170-11ZRKA-ST 230VAC
- Brand:
- Schmersal
Subtotal (1 unit)*
£327.82
(exc. VAT)
£393.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £327.82 |
*price indicative
- RS Stock No.:
- 335-837
- Mfr. Part No.:
- AZM 170-11ZRKA-ST 230VAC
- Brand:
- Schmersal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Power to Lock / Unlock | Power to Lock | |
| Supply Voltage | 230V ac | |
| Series | AZM170 | |
| Actuator Included | No | |
| Normal State Configuration | 1NC/1NO | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Power to Lock / Unlock Power to Lock | ||
Supply Voltage 230V ac | ||
Series AZM170 | ||
Actuator Included No | ||
Normal State Configuration 1NC/1NO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal Solenoid interlocks are equipped with an M12, 4-pole connector and a manual release for added convenience. They are housed in a durable thermoplastic enclosure, are double-insulated for enhanced safety, and feature a compact design.
Interlock with protection against incorrect locking.
Long life
High holding force
Long life
High holding force
Related links
- Schmersal AZM170 Series Solenoid Interlock Switch 24V ac/dc, 1NO/1NC
- Schmersal AZM170 Series Solenoid Interlock Switch 230V ac, 1NC/1NO
- Schmersal AZM170 Series Solenoid Interlock Switch 24V ac/dc, 1NC/1NO
- Schmersal AZM170 Series Solenoid Interlock Switch 230V ac, 2NC
- Schmersal AZM170 Series Solenoid Interlock Switch 230V ac, 2NC
- Schmersal AZM170 Series Solenoid Interlock Switch 24V ac/dc Actuator Included
- Schmersal AZM170 Series Solenoid Interlock Switch 24V ac/dc Actuator Included
- Schmersal AZM170 Series Solenoid Interlock Switch 24V ac/dc Actuator Included
