Schmersal AZM170 Series Solenoid Interlock Switch, Power to Lock, 230V ac, 1NC/1NO

Subtotal (1 unit)*

£481.07

(exc. VAT)

£577.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£481.07

*price indicative

RS Stock No.:
335-831
Mfr. Part No.:
AZM 170SK-11ZRKA 230VAC
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Power to Lock / Unlock

Power to Lock

Supply Voltage

230V ac

Series

AZM170

Actuator Included

No

Normal State Configuration

1NC/1NO

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal Solenoid interlocks are designed with 1 cable entry (M 20 x 1.5), a manual release for convenience, and a secure screw connection. They feature a durable thermoplastic enclosure, are double-insulated for added safety, and come in a compact design.

Interlock with protection against incorrect locking.

Long life

High holding force

Related links